Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Zinc Plated Steel Threaded Rod, M4, 1m

Номер на артикул на RS: 530-309Марка: RS PRO
brand-logo
Преглед на всички в Threaded Rods

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M4

Material

Steel

Length

1m

Thread Length Style

Fully Threaded

Finish

Zinc Plated

Standards Met

DIN 976

Детайли за продукта

RS PRO Zinc Plated 1m Steel Threaded Rod

These 1m steel rods are fully threaded and made of grade 4.6 mild steel, with a range of thread sizes available: M3 (RS: 530292), M4 (RS: 530309), M5 (RS: 530315), M6 (RS: 530321), M8 (RS: 530337), M10 (RS: 530343), M12 (RS: 530359), M16 (RS: 276500), and M20 (RS: 276516).

Frequently Asked Questions

What are threaded rods?


Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.

What are they made of?


The combination of high tensile strength and flexibility in steel grants it the ability to withstand applied loads or forces without losing its shape, making it the perfect material for threaded rods, especially when used as a supporting rod. Bright zinc plating (BZP) is the most common finish primarily used to offer galvanising protection against rusting or oxidising.

What are they used for?


Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.

Може да се интересувате от
RS PRO Plain Stainless Steel Threaded Rod, M4, 1m
€ 4,304Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
€ 6,704Each (In a Pack of 5) (ex VAT)
RS PRO Plain Brass Threaded Rod, M4, 1m
€ 20,519Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 13,54

€ 2,709 Each (In a Pack of 5) (ex VAT)

RS PRO Zinc Plated Steel Threaded Rod, M4, 1m

€ 13,54

€ 2,709 Each (In a Pack of 5) (ex VAT)

RS PRO Zinc Plated Steel Threaded Rod, M4, 1m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Plain Stainless Steel Threaded Rod, M4, 1m
€ 4,304Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
€ 6,704Each (In a Pack of 5) (ex VAT)
RS PRO Plain Brass Threaded Rod, M4, 1m
€ 20,519Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M4

Material

Steel

Length

1m

Thread Length Style

Fully Threaded

Finish

Zinc Plated

Standards Met

DIN 976

Детайли за продукта

RS PRO Zinc Plated 1m Steel Threaded Rod

These 1m steel rods are fully threaded and made of grade 4.6 mild steel, with a range of thread sizes available: M3 (RS: 530292), M4 (RS: 530309), M5 (RS: 530315), M6 (RS: 530321), M8 (RS: 530337), M10 (RS: 530343), M12 (RS: 530359), M16 (RS: 276500), and M20 (RS: 276516).

Frequently Asked Questions

What are threaded rods?


Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.

What are they made of?


The combination of high tensile strength and flexibility in steel grants it the ability to withstand applied loads or forces without losing its shape, making it the perfect material for threaded rods, especially when used as a supporting rod. Bright zinc plating (BZP) is the most common finish primarily used to offer galvanising protection against rusting or oxidising.

What are they used for?


Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.

Може да се интересувате от
RS PRO Plain Stainless Steel Threaded Rod, M4, 1m
€ 4,304Each (In a Pack of 5) (ex VAT)
RS PRO Plain Stainless Steel Threaded Bar, M4, 1m
€ 6,704Each (In a Pack of 5) (ex VAT)
RS PRO Plain Brass Threaded Rod, M4, 1m
€ 20,519Each (In a Pack of 2) (ex VAT)