RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M4

Номер на артикул на RS: 198-302Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M4

Material

Steel

Type

Full

Finish

Zinc Plated

Width

7.0mm

Standards Met

DIN 934

Страна на произход

China

Детайли за продукта

RS PRO Steel Hex Nuts – Metric Thread

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.

Features and Benefits:

Offer an easy fasten and loosen experience for the users
Accessible from a 360 degree angle because of their dynamic shape
The hexagonal shaped nut makes it easy to work with and is versatile - ideal for tight spots
Steel full hex nut, bright zinc plated (BZP)
Grade 8
Available in different finishes and materials

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals

Standards
DIN 934

FAQs

What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Stainless Steel Hex Nut, DIN 934, M4
€ 6,991 Bag of 100 (ex VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M4
€ 6,991 Bag of 250 (ex VAT)
RS PRO Stainless Steel, Hex Nut, M4
€ 12,921 Bag of 250 (ex VAT)
RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M4
€ 28,881 Bag of 250 (ex VAT)

€ 25,81

€ 25,81 1 Bag of 2000 (ex VAT)

RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M4

€ 25,81

€ 25,81 1 Bag of 2000 (ex VAT)

RS PRO, Zinc Plated Steel Hex Nut, DIN 934, M4

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 25,81
5 - 9€ 24,49
10 - 29€ 23,23
30+€ 21,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Stainless Steel Hex Nut, DIN 934, M4
€ 6,991 Bag of 100 (ex VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M4
€ 6,991 Bag of 250 (ex VAT)
RS PRO Stainless Steel, Hex Nut, M4
€ 12,921 Bag of 250 (ex VAT)
RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M4
€ 28,881 Bag of 250 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M4

Material

Steel

Type

Full

Finish

Zinc Plated

Width

7.0mm

Standards Met

DIN 934

Страна на произход

China

Детайли за продукта

RS PRO Steel Hex Nuts – Metric Thread

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.

Features and Benefits:

Offer an easy fasten and loosen experience for the users
Accessible from a 360 degree angle because of their dynamic shape
The hexagonal shaped nut makes it easy to work with and is versatile - ideal for tight spots
Steel full hex nut, bright zinc plated (BZP)
Grade 8
Available in different finishes and materials

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals

Standards
DIN 934

FAQs

What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Stainless Steel Hex Nut, DIN 934, M4
€ 6,991 Bag of 100 (ex VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M4
€ 6,991 Bag of 250 (ex VAT)
RS PRO Stainless Steel, Hex Nut, M4
€ 12,921 Bag of 250 (ex VAT)
RS PRO, Nickel Plated Brass Hex Nut, DIN 934, M4
€ 28,881 Bag of 250 (ex VAT)