RS PRO Zinc Plated Steel Chain, 10m Length, 100 kg Lifting Load
Номер на артикул на RS: 752-458Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProChain Type
Link
Material
Steel
Finish
Zinc Plated
Link Diameter
4mm
Link Length
19mm
Link Width
7.2mm
Lifting Load
100 kg
Length
10m
€ 42,90
€ 42,90 1 Box of 10 Metres (ex VAT)
RS PRO Zinc Plated Steel Chain, 10m Length, 100 kg Lifting Load
1
€ 42,90
€ 42,90 1 Box of 10 Metres (ex VAT)
RS PRO Zinc Plated Steel Chain, 10m Length, 100 kg Lifting Load
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProChain Type
Link
Material
Steel
Finish
Zinc Plated
Link Diameter
4mm
Link Length
19mm
Link Width
7.2mm
Lifting Load
100 kg
Length
10m