RS PRO Zinc-Plated Mild Steel Thumb Screw Worm Drive, 12mm Band Width, 35 → 50mm ID

Технически документи
Спецификации
Brand
RS ProInside Diameter
35 → 50mm
Clip Type
Worm Drive
Material
Zinc-Plated Mild Steel
Inside Diameter Minimum
35mm
Inside Diameter Maximum
50mm
Band Width
12mm
Screw/Bolt Head
Thumb Screw
Страна на произход
Thailand
Детайли за продукта
RS Pro Worm Drive Hose Clips
These hose clips are made from the finest cold rolled steel with a special surface treatment. The band is processed to erase any burrs from the edges and to increase strength ensuring a high destructive torque. It protects soft hoses from damage during installation, providing exterior hose wall protection. The housing is riveted for extra strength and provides smooth contact with the hose.
Standard worm-drive hose clips to BS5315 available in Mild Steel
Clips are marked with BSI kitemark and appropriate BS size number
Recommended tightening torque is dependent upon clip size as follows:
12-20 mm=4.5 Nm 22-25 mm=5.6 Nm 30-40 mm=6.8 Nm 50 mm=7.9 Nm
€ 8,12
€ 8,12 1 Bag of 5 (ex VAT)
1
€ 8,12
€ 8,12 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProInside Diameter
35 → 50mm
Clip Type
Worm Drive
Material
Zinc-Plated Mild Steel
Inside Diameter Minimum
35mm
Inside Diameter Maximum
50mm
Band Width
12mm
Screw/Bolt Head
Thumb Screw
Страна на произход
Thailand
Детайли за продукта
RS Pro Worm Drive Hose Clips
These hose clips are made from the finest cold rolled steel with a special surface treatment. The band is processed to erase any burrs from the edges and to increase strength ensuring a high destructive torque. It protects soft hoses from damage during installation, providing exterior hose wall protection. The housing is riveted for extra strength and provides smooth contact with the hose.
Standard worm-drive hose clips to BS5315 available in Mild Steel
Clips are marked with BSI kitemark and appropriate BS size number
Recommended tightening torque is dependent upon clip size as follows:
12-20 mm=4.5 Nm 22-25 mm=5.6 Nm 30-40 mm=6.8 Nm 50 mm=7.9 Nm