Технически документи
Спецификации
Brand
RS ProHeight
762mm
Width
1000mm
Depth
460mm
Lockable
Yes
Number Of Doors
1
Number Of Shelves
1
Material
Steel
Colour
Yellow
Страна на произход
United Kingdom
Детайли за продукта
RS PRO COSHH Hazardous Substance Cabinet
Introducing the RS PRO range of COSHH Hazardous Substance Storage Cabinets. These high-quality, leakproof cabinets are ideal for the safe storage of flammable liquids, paints, pesticides and many other hazardous substances. The cabinet features a welded body which stops any leakage from the substances stored within the cabinet, ensuring that any hazardous substances are not exposed to the area they are kept in. These cabinets are essential to ensure COSHH regulations, as well as various other regulations to do with storing hazardous and flammable substances, are met.
Features and Benefits:
- These substance cabinets are suitable for the safe storage of flammable liquids, chemicals, paints, pesticides, corrosives and other hazardous substances
- They have been designed with a fully welded construction that offers a leak-proof base at ground level
- The hinged lid and restraining arm make it easy to empty or fill the cabinet with ease, especially when carrying hazardous liquids
- They also feature a hasp and staple for locking the cabinet (padlock not included)
- The integral non-removeable spillage sump in the base of the cabinet to contain major spills
- Finished in highly visible yellow epoxy powder coating for extra durability and protection against liquids and abrasives
- Supplied with warning labels to ensure correct labelling of the COSHH cabinets
Applications:
Hazardous Substance Cabinets play an integral part in the safe storage of hazardous and flammable substances in accordance with COSHH regulations. They are absolutely essential in ensuring that substances are stored safely and do not come into contact with each other to create a dangerous chemical reaction. COSHH cabinets can be used in any environment or application where flammable and hazardous substances are used most commonly in:
- Schools
- Hospitals
- Science laboratories
- Factories and Offices
- Cleaning cupboards
Approvals and Certification:
This cabinet complies with:
- HSG51 – Storage of Flammable Liquids in Containers
- The Highly Flammable Liquids and Liquid Gases Regulations, Section 5 (1.D) and the guide to regulation No.5 (17)
- DSEAR Approved Code of Practice L136 paragraphs 94-96 along with Appendices A and B and paragraph 104
Are these cabinets suitable for external storage?
In order to ensure that these cabinets retain their protective properties, outside storage and exposure to the elements is not recommended
What other cabinets are in this RS PRO range?
350-6062 510 x 620 x 330 mm Flat Top Lid
350-6078 510 x 620 x 330 mm Slope Top Lid
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 741,47
€ 741,47 Всеки (ex VAT)
1
€ 741,47
€ 741,47 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHeight
762mm
Width
1000mm
Depth
460mm
Lockable
Yes
Number Of Doors
1
Number Of Shelves
1
Material
Steel
Colour
Yellow
Страна на произход
United Kingdom
Детайли за продукта
RS PRO COSHH Hazardous Substance Cabinet
Introducing the RS PRO range of COSHH Hazardous Substance Storage Cabinets. These high-quality, leakproof cabinets are ideal for the safe storage of flammable liquids, paints, pesticides and many other hazardous substances. The cabinet features a welded body which stops any leakage from the substances stored within the cabinet, ensuring that any hazardous substances are not exposed to the area they are kept in. These cabinets are essential to ensure COSHH regulations, as well as various other regulations to do with storing hazardous and flammable substances, are met.
Features and Benefits:
- These substance cabinets are suitable for the safe storage of flammable liquids, chemicals, paints, pesticides, corrosives and other hazardous substances
- They have been designed with a fully welded construction that offers a leak-proof base at ground level
- The hinged lid and restraining arm make it easy to empty or fill the cabinet with ease, especially when carrying hazardous liquids
- They also feature a hasp and staple for locking the cabinet (padlock not included)
- The integral non-removeable spillage sump in the base of the cabinet to contain major spills
- Finished in highly visible yellow epoxy powder coating for extra durability and protection against liquids and abrasives
- Supplied with warning labels to ensure correct labelling of the COSHH cabinets
Applications:
Hazardous Substance Cabinets play an integral part in the safe storage of hazardous and flammable substances in accordance with COSHH regulations. They are absolutely essential in ensuring that substances are stored safely and do not come into contact with each other to create a dangerous chemical reaction. COSHH cabinets can be used in any environment or application where flammable and hazardous substances are used most commonly in:
- Schools
- Hospitals
- Science laboratories
- Factories and Offices
- Cleaning cupboards
Approvals and Certification:
This cabinet complies with:
- HSG51 – Storage of Flammable Liquids in Containers
- The Highly Flammable Liquids and Liquid Gases Regulations, Section 5 (1.D) and the guide to regulation No.5 (17)
- DSEAR Approved Code of Practice L136 paragraphs 94-96 along with Appendices A and B and paragraph 104
Are these cabinets suitable for external storage?
In order to ensure that these cabinets retain their protective properties, outside storage and exposure to the elements is not recommended
What other cabinets are in this RS PRO range?
350-6062 510 x 620 x 330 mm Flat Top Lid
350-6078 510 x 620 x 330 mm Slope Top Lid
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.