RS PRO Yellow Steel Lockable 1 Door Hazardous Substance Cabinet, 915mm x 459mm x 459mm

Номер на артикул на RS: 314-7635Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Height

915mm

Width

459mm

Depth

459mm

Lockable

Yes

Number Of Doors

1

Number Of Shelves

1

Material

Steel

Colour

Yellow

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Hazardous Substance Cabinets

Our RS PRO hazardous substance cabinet is designed to provide safe storage for Flammable liquids, Chemicals, Paints, Pesticides and other potentially dangerous substances. Featuring fully welded construction the doors are reinforced to prevent distortion. 2 Keys are provided with a chrome plated mini 'L' handle and a 2 point steel locking mechanism. A non-removable spillage sump is an integral part of the base to contain spillage. Shelf trays are provided with perforated drainage holes to allow drainage to the sump in instances of spillage.

Features and Benefits:

• Heavy duty welded seams
• Shelves with drainage holes
• Non removable sump
• Warning labels
• Meets highly flammable liquid & Liquid gases regulation 5(1D)

What is a COSHH cabinet?

COSHH stands for 'control of substances hazardous to health'. COSHH cabinets ensure that a user can store hazardous substances safely and securely. They can also ensure the substances cannot be accessed by unauthorised users, often featuring a lock and key. Another vital feature of a COSHH cabinet is to prevent a substance spilling or leaking, which could cause contamination or danger to health. Substances have labels with instructions on how they should be stored, storing substances in secure specifically designed cabinets help ensure regulations around hazardous substances are followed.

Applications:

These types of cabinets are often found in the below environments, where users may be vulnerable such as children or animals:
• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards

€ 410,84

€ 410,84 Всеки (ex VAT)

RS PRO Yellow Steel Lockable 1 Door Hazardous Substance Cabinet, 915mm x 459mm x 459mm

€ 410,84

€ 410,84 Всеки (ex VAT)

RS PRO Yellow Steel Lockable 1 Door Hazardous Substance Cabinet, 915mm x 459mm x 459mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Height

915mm

Width

459mm

Depth

459mm

Lockable

Yes

Number Of Doors

1

Number Of Shelves

1

Material

Steel

Colour

Yellow

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Hazardous Substance Cabinets

Our RS PRO hazardous substance cabinet is designed to provide safe storage for Flammable liquids, Chemicals, Paints, Pesticides and other potentially dangerous substances. Featuring fully welded construction the doors are reinforced to prevent distortion. 2 Keys are provided with a chrome plated mini 'L' handle and a 2 point steel locking mechanism. A non-removable spillage sump is an integral part of the base to contain spillage. Shelf trays are provided with perforated drainage holes to allow drainage to the sump in instances of spillage.

Features and Benefits:

• Heavy duty welded seams
• Shelves with drainage holes
• Non removable sump
• Warning labels
• Meets highly flammable liquid & Liquid gases regulation 5(1D)

What is a COSHH cabinet?

COSHH stands for 'control of substances hazardous to health'. COSHH cabinets ensure that a user can store hazardous substances safely and securely. They can also ensure the substances cannot be accessed by unauthorised users, often featuring a lock and key. Another vital feature of a COSHH cabinet is to prevent a substance spilling or leaking, which could cause contamination or danger to health. Substances have labels with instructions on how they should be stored, storing substances in secure specifically designed cabinets help ensure regulations around hazardous substances are followed.

Applications:

These types of cabinets are often found in the below environments, where users may be vulnerable such as children or animals:
• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards