Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Yellow PP Cover Strip, 8mm Groove Size, 2m Length

Номер на артикул на RS: 767-5626Марка: RS PRO
brand-logo
Преглед на всички в Покривни ленти

Технически документи

Спецификации

Brand

RS Pro

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Colour

Yellow

Length

2m

Material

PP

Product Family

RS Structural System

Product System

40

Units per Package

10

Страна на произход

Germany

Детайли за продукта

Cover Strips

Cover profiles for use with RS structural systems. Designed to cover aluminium profiles. The cover strips are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,65

€ 18,65 1 Bag of 10 (ex VAT)

RS PRO Yellow PP Cover Strip, 8mm Groove Size, 2m Length

€ 18,65

€ 18,65 1 Bag of 10 (ex VAT)

RS PRO Yellow PP Cover Strip, 8mm Groove Size, 2m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,65
5 - 9€ 18,29
10 - 24€ 17,89
25+€ 17,54
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Colour

Yellow

Length

2m

Material

PP

Product Family

RS Structural System

Product System

40

Units per Package

10

Страна на произход

Germany

Детайли за продукта

Cover Strips

Cover profiles for use with RS structural systems. Designed to cover aluminium profiles. The cover strips are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Може да се интересувате от