RS PRO Yellow Plastic Bin Bag, 110L Capacity, 200 Thickness, 50 per Package

Номер на артикул на RS: 771-6569Марка: RS PRODistrelec Article No.: 30417778
brand-logo
Преглед на всички в Торби за боклук

Технически документи

Спецификации

Brand

RS Pro

Capacity

110L

Colour

Yellow

Thickness

200

Quantity

50

Material

Plastic

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Heavy Duty Bin Bag

From RS PRO, comes a range of high-quality bin bags. Manufactured to industry standards these plastic disposal bags have been designed for an array waste disposal solution.

Features and benefits:

  • Yellow bags also offered in this range (7716569)

  • High tensile strength 40 mu Tri-ex blend film

  • 160 and 200-gauge bags offered in this range. The gauge is the measurement of the thickness of standard low-density plastic bags

Applications

This type of bag is used universally in waste management and are an effective solution in disposing of a variety of waste materials in both professional and home use.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от

€ 19,00

€ 19,00 1 Box of 50 (ex VAT)

RS PRO Yellow Plastic Bin Bag, 110L Capacity, 200 Thickness, 50 per Package

€ 19,00

€ 19,00 1 Box of 50 (ex VAT)

RS PRO Yellow Plastic Bin Bag, 110L Capacity, 200 Thickness, 50 per Package

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Capacity

110L

Colour

Yellow

Thickness

200

Quantity

50

Material

Plastic

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Heavy Duty Bin Bag

From RS PRO, comes a range of high-quality bin bags. Manufactured to industry standards these plastic disposal bags have been designed for an array waste disposal solution.

Features and benefits:

  • Yellow bags also offered in this range (7716569)

  • High tensile strength 40 mu Tri-ex blend film

  • 160 and 200-gauge bags offered in this range. The gauge is the measurement of the thickness of standard low-density plastic bags

Applications

This type of bag is used universally in waste management and are an effective solution in disposing of a variety of waste materials in both professional and home use.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от