Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Yellow Paper ESD Label, Attention-Text 25 mm x 25mm

Номер на артикул на RS: 125-2362Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Warning

Text Message

Attention

Self-Adhesive

Yes

Height

25 mm

Material

Paper

Colour

Yellow

Quantity Per Package

1000

Width

25mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Страна на произход

United Kingdom

Детайли за продукта

RS Pro ESD Self Adhesive Labels

RS Pro ESD warning labels. The labels are paper self adhesive and are supplied in various sizes. The ESD labels are a warning against damage to sensitive devices. The image on the label shows a reaching hand that is coloured in black against a yellow background. Some of the labels also have some text alongside the image stating “Attention precautions handling electrostatically sensitive devices”.

FEATURES and BENEFITS:

ESD Warning Labels
Made from paper
Self adhesive
Warns against damage to ESD sensitive devices
Yellow background colour
Black coloured image
Image is of a reaching hand
Labels with text state – Attention Precautions Handling Electrostatically Charged Devices
Various sizes available

Може да се интересувате от
Desco Yellow/Black ESD Label 25 mm x 25mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 21,88

€ 21,88 1 Reel of 1000 (ex VAT)

RS PRO Yellow Paper ESD Label, Attention-Text 25 mm x 25mm

€ 21,88

€ 21,88 1 Reel of 1000 (ex VAT)

RS PRO Yellow Paper ESD Label, Attention-Text 25 mm x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Desco Yellow/Black ESD Label 25 mm x 25mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Warning

Text Message

Attention

Self-Adhesive

Yes

Height

25 mm

Material

Paper

Colour

Yellow

Quantity Per Package

1000

Width

25mm

Complies with EN 61340-5-1

Yes

Product Type

Label

Страна на произход

United Kingdom

Детайли за продукта

RS Pro ESD Self Adhesive Labels

RS Pro ESD warning labels. The labels are paper self adhesive and are supplied in various sizes. The ESD labels are a warning against damage to sensitive devices. The image on the label shows a reaching hand that is coloured in black against a yellow background. Some of the labels also have some text alongside the image stating “Attention precautions handling electrostatically sensitive devices”.

FEATURES and BENEFITS:

ESD Warning Labels
Made from paper
Self adhesive
Warns against damage to ESD sensitive devices
Yellow background colour
Black coloured image
Image is of a reaching hand
Labels with text state – Attention Precautions Handling Electrostatically Charged Devices
Various sizes available

Може да се интересувате от
Desco Yellow/Black ESD Label 25 mm x 25mm
P.O.A.Всеки (ex VAT)