Технически документи
Спецификации
Brand
RS ProSign Description
Attention
Text Message
Attention Observe Precautions For Handling Electrostatic Discharge Sensitive Device
Text Language
English
Self-Adhesive
Yes
Height
76 mm
Material
Paper
Colour
Yellow
Quantity Per Package
1000
Width
37mm
Complies with EN 61340-5-1
Yes
Product Type
Sign
Distrelec Product Id
30417230
Страна на произход
United Kingdom
Детайли за продукта
Attention - Paper Labels
Self adhesive ESB warning labels
Designed for use on products and on packaging
1000 labels per roll
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
€ 43,30
€ 43,30 1 Reel of 1 (ex VAT)
1
€ 43,30
€ 43,30 1 Reel of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSign Description
Attention
Text Message
Attention Observe Precautions For Handling Electrostatic Discharge Sensitive Device
Text Language
English
Self-Adhesive
Yes
Height
76 mm
Material
Paper
Colour
Yellow
Quantity Per Package
1000
Width
37mm
Complies with EN 61340-5-1
Yes
Product Type
Sign
Distrelec Product Id
30417230
Страна на произход
United Kingdom
Детайли за продукта
Attention - Paper Labels
Self adhesive ESB warning labels
Designed for use on products and on packaging
1000 labels per roll
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance