RS PRO Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, IP67

Технически документи
Спецификации
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
6mcd
Length
17.6mm
Страна на произход
United Kingdom
Детайли за продукта
LED Indicators, 8mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features lead pin termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
5mm coloured diffused epoxy lens
Maximum panel thickness 7mm
Sealed to IP67
Life expectancy of 10000h
Supplied with
fixing nut, spring washer
Approvals
UL
€ 4,87
€ 4,87 Всеки (ex VAT)
1
€ 4,87
€ 4,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 4,87 |
25 - 49 | € 4,32 |
50 - 99 | € 3,84 |
100 - 249 | € 3,36 |
250+ | € 2,90 |
Технически документи
Спецификации
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
6mcd
Length
17.6mm
Страна на произход
United Kingdom
Детайли за продукта
LED Indicators, 8mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features lead pin termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
5mm coloured diffused epoxy lens
Maximum panel thickness 7mm
Sealed to IP67
Life expectancy of 10000h
Supplied with
fixing nut, spring washer
Approvals
UL