RS PRO Yellow Panel Mount Indicator, 24V dc, 12mm Mounting Hole Size, Lead Wires Termination

Номер на артикул на RS: 209-153Марка: RS PRO
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Yellow

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

50mcd

Length

18.5mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Snap-in LED Indicator 12 mm Mount

From RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a snap-in technology. The incredible ease of the installation process ensures these LED indicators are perfect for your application. All models are highly reliable and excellent quality.

Features and Benefits

• 8 mm coloured diffused epoxy lens
• Various voltages
• Snap-in fixing techology
• Longevity and low power consumption

How do Snap-in Indicators work?

The snap-in ability of these indicators is a great asset for a simple and efficient installation process. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Benefits of an LED

LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,56

€ 3,56 Всеки (ex VAT)

RS PRO Yellow Panel Mount Indicator, 24V dc, 12mm Mounting Hole Size, Lead Wires Termination

€ 3,56

€ 3,56 Всеки (ex VAT)

RS PRO Yellow Panel Mount Indicator, 24V dc, 12mm Mounting Hole Size, Lead Wires Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 3,56
15 - 24€ 3,23
25 - 49€ 2,95
50 - 99€ 2,65
100+€ 2,34
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Yellow

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

50mcd

Length

18.5mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Snap-in LED Indicator 12 mm Mount

From RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a snap-in technology. The incredible ease of the installation process ensures these LED indicators are perfect for your application. All models are highly reliable and excellent quality.

Features and Benefits

• 8 mm coloured diffused epoxy lens
• Various voltages
• Snap-in fixing techology
• Longevity and low power consumption

How do Snap-in Indicators work?

The snap-in ability of these indicators is a great asset for a simple and efficient installation process. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Benefits of an LED

LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Може да се интересувате от