RS PRO Yellow Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination

Номер на артикул на RS: 210-210Марка: RS PRO
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

30mcd

Length

34.4mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro 6 mm LED Indicators, Tab Termination

Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.

Features and Benefits

• 3 mm coloured diffused epoxy lens
• 2 mm x 0.5 mm blade terminations
• Solder tab blade terminals
• Connection tabs are colour coded for polarity (gold +ve, silver -ve)
• Various voltage ratings

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Why choose LED?

LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Do these LED Indicators come with the correct fixings?

Each indicator is fully supplied with a fixing nut and spring washer.

Информацията за складовите наличности временно не е налична.

€ 6,51

€ 6,51 Всеки (ex VAT)

RS PRO Yellow Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination

€ 6,51

€ 6,51 Всеки (ex VAT)

RS PRO Yellow Panel Mount Indicator, 12V dc, 6mm Mounting Hole Size, Solder Tab Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,51
10 - 24€ 5,73
25 - 49€ 5,05
50 - 99€ 4,31
100+€ 3,61

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

30mcd

Length

34.4mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro 6 mm LED Indicators, Tab Termination

Brought to you by RS Pro, a range of high quality indicators. These LED indicators are an excellent solution to applications which require a signal or warning light. The build quality of each indicator and LED provides a high level of brightness and longevity at low level consumption. Each indicator includes a convenient solder lug, meaning they can be terminated through a quick and easy installation for your application. All models are highly reliable and excellent quality.

Features and Benefits

• 3 mm coloured diffused epoxy lens
• 2 mm x 0.5 mm blade terminations
• Solder tab blade terminals
• Connection tabs are colour coded for polarity (gold +ve, silver -ve)
• Various voltage ratings

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Why choose LED?

LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Do these LED Indicators come with the correct fixings?

Each indicator is fully supplied with a fixing nut and spring washer.