RS PRO, Yellow, Nickel Alloy Plated, 10A
Номер на артикул на RS: 429-420Марка: RS PRO
Технически документи
Спецификации
Brand
RS ProColour
Yellow
Gender
Male
Current Rating
10A
Contact Plating
Nickel Alloy
Spring Contact
Yes
Contact Material
Brass
Може да се интересувате от
Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingМарка: Hirschmann Test & Measurement
€ 1,555Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO, Yellow, Nickel Alloy Plated, 10A
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
RS PRO, Yellow, Nickel Alloy Plated, 10A
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingМарка: Hirschmann Test & Measurement
€ 1,555Each (In a Pack of 5) (ex VAT)
Технически документи
Спецификации
Brand
RS ProColour
Yellow
Gender
Male
Current Rating
10A
Contact Plating
Nickel Alloy
Spring Contact
Yes
Contact Material
Brass
Може да се интересувате от
Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingМарка: Hirschmann Test & Measurement
€ 1,555Each (In a Pack of 5) (ex VAT)