RS PRO Yellow Multiple Effect Flashing Light Element, 24 V ac/dc, 240 V ac, LED Bulb, AC, DC, IP66

Технически документи
Спецификации
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Yellow
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc, 240 V ac
Height
43mm
Base Diameter
70mm
IP Rating
IP66
Housing Colour
Yellow
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Страна на произход
Italy
€ 45,69
€ 45,69 Всеки (ex VAT)
1
€ 45,69
€ 45,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady
Lens Colour
Yellow
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc, 240 V ac
Height
43mm
Base Diameter
70mm
IP Rating
IP66
Housing Colour
Yellow
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Страна на произход
Italy