RS PRO Yellow Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66

Технически документи
Спецификации
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC
Light Effect
Flashing, Steady
Lens Colour
Yellow
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
110 V ac
Height
50mm
IP Rating
IP66
Base Diameter
55mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Yellow
Страна на произход
Italy
€ 106,31
€ 106,31 Всеки (ex VAT)
1
€ 106,31
€ 106,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC
Light Effect
Flashing, Steady
Lens Colour
Yellow
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
110 V ac
Height
50mm
IP Rating
IP66
Base Diameter
55mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Yellow
Страна на произход
Italy