RS PRO Yellow Lockable 1 Door Hazardous Substance Cabinet, 900mm x 460mm x 460mm

Номер на артикул на RS: 733-4906Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Height

900mm

Width

460mm

Depth

460mm

Lockable

Yes

Number Of Doors

1

Number Of Shelves

1

Colour

Yellow

Детайли за продукта

RS PRO Hazardous Substance Cabinets

Our RS PRO hazardous substance cabinet is designed to provide safe storage for potentially dangerous substances and materials. Featuring steel construction, 2 Keys are provided with a chrome plated die-cast zinc handle (non snag) and a 2 point steel locking mechanism. A non-removable spillage sump is an integral part of the base to contain spillage. 1 adjustable shelf tray is provided which can retain minor spills and has a galvanised finish.

Features and Benefits:

• Heavy duty steel construction
• Adjustable spill retaining shelf
• Non removable sump
• Warning labels
• Conforms to COSHH guidelines

What is a COSHH cabinet?

COSHH stands for 'control of substances hazardous to health'. COSHH cabinets ensure that a user can store hazardous substances safely and securely. They can also ensure the substances cannot be accessed by unauthorised users, often featuring a lock and key. Another vital feature of a COSHH cabinet is to prevent a substance spilling or leaking, which could cause contamination or danger to health. Substances have labels with instructions on how they should be stored, storing substances in secure specifically designed cabinets help ensure regulations around hazardous substances are followed.

Applications:

These types of cabinets are often found in the below environments, where users may be vulnerable such as children or animals:
• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards

Информацията за складовите наличности временно не е налична.

€ 387,06

€ 387,06 Всеки (ex VAT)

RS PRO Yellow Lockable 1 Door Hazardous Substance Cabinet, 900mm x 460mm x 460mm

€ 387,06

€ 387,06 Всеки (ex VAT)

RS PRO Yellow Lockable 1 Door Hazardous Substance Cabinet, 900mm x 460mm x 460mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Height

900mm

Width

460mm

Depth

460mm

Lockable

Yes

Number Of Doors

1

Number Of Shelves

1

Colour

Yellow

Детайли за продукта

RS PRO Hazardous Substance Cabinets

Our RS PRO hazardous substance cabinet is designed to provide safe storage for potentially dangerous substances and materials. Featuring steel construction, 2 Keys are provided with a chrome plated die-cast zinc handle (non snag) and a 2 point steel locking mechanism. A non-removable spillage sump is an integral part of the base to contain spillage. 1 adjustable shelf tray is provided which can retain minor spills and has a galvanised finish.

Features and Benefits:

• Heavy duty steel construction
• Adjustable spill retaining shelf
• Non removable sump
• Warning labels
• Conforms to COSHH guidelines

What is a COSHH cabinet?

COSHH stands for 'control of substances hazardous to health'. COSHH cabinets ensure that a user can store hazardous substances safely and securely. They can also ensure the substances cannot be accessed by unauthorised users, often featuring a lock and key. Another vital feature of a COSHH cabinet is to prevent a substance spilling or leaking, which could cause contamination or danger to health. Substances have labels with instructions on how they should be stored, storing substances in secure specifically designed cabinets help ensure regulations around hazardous substances are followed.

Applications:

These types of cabinets are often found in the below environments, where users may be vulnerable such as children or animals:
• Schools
• Hospitals
• Science laboratories
• Factories and Offices
• Cleaning cupboards