Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Yellow LED Indicator Lamp, 24V dc, Midget Groove Base, 6mm Diameter, 45mcd

Номер на артикул на RS: 209-838Марка: RS PRO
brand-logo
Преглед на всички в Indicator Lamps

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Lamp Type

LED

Light Output Colour

Yellow

Intensity

45mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

14mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

Midget Groove Multi-Chip LEDs, T1 3/4

Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget groove shape of this indicator lamp assures quick and secure mounting.

Features and Benefits:

• Robust and Compact lamp
• LED lamps contain a current limiting resistor
• Positive to be connected to the base contact
• Size T1 3/4

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Информацията за складовите наличности временно не е налична.

€ 7,73

€ 7,73 Всеки (ex VAT)

RS PRO Yellow LED Indicator Lamp, 24V dc, Midget Groove Base, 6mm Diameter, 45mcd

€ 7,73

€ 7,73 Всеки (ex VAT)

RS PRO Yellow LED Indicator Lamp, 24V dc, Midget Groove Base, 6mm Diameter, 45mcd
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 7,73
25 - 49€ 6,83
50 - 99€ 6,09
100 - 249€ 5,23
250+€ 4,46

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

24V dc

Lamp Type

LED

Light Output Colour

Yellow

Intensity

45mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

14mA

Life Hours

100000h

Страна на произход

United Kingdom

Детайли за продукта

Midget Groove Multi-Chip LEDs, T1 3/4

Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget groove shape of this indicator lamp assures quick and secure mounting.

Features and Benefits:

• Robust and Compact lamp
• LED lamps contain a current limiting resistor
• Positive to be connected to the base contact
• Size T1 3/4

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.