RS PRO Yellow LED Indicator Lamp, 24V ac/dc, bi-pin Base, 4.25mm Diameter, 85mcd

Технически документи
Спецификации
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
Yellow
Lamp Type
LED
Intensity
85mcd
Lamp Base
Lead Pins
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
4.25mm
Length
17mm
Peak Wavelength
592nm
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
Bi-Pin ac/dc LED Indicator, T1
Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.
Features & Benefits
12, 24, 28 V ac/dc types
Half-wave rectifier
Anode identified by + sign on body for dc use
Reverse polarity protection diode
Life Expectancy of 100000 h
€ 8,81
€ 8,81 Всеки (ex VAT)
1
€ 8,81
€ 8,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
Yellow
Lamp Type
LED
Intensity
85mcd
Lamp Base
Lead Pins
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
4.25mm
Length
17mm
Peak Wavelength
592nm
Life Hours
100000h
Страна на произход
United Kingdom
Детайли за продукта
Bi-Pin ac/dc LED Indicator, T1
Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.
Features & Benefits
12, 24, 28 V ac/dc types
Half-wave rectifier
Anode identified by + sign on body for dc use
Reverse polarity protection diode
Life Expectancy of 100000 h