RS PRO Yellow Leather Thermal Work Gloves, Size 9

Номер на артикул на RS: 184-6019Марка: RS PRO
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Brand

RS Pro

Glove Size

9

Primary Glove Application

Thermal

Glove Material

Leather

Main Colour of Glove

Yellow

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

2

EN388 Tear

4

EN388 Puncture

3

EN511 Cold

Yes

Страна на произход

Pakistan

Детайли за продукта

RS PRO Thermal Leather Gloves

Introducing the range of RS PRO Thermal Leather Gloves. These high-quality re-usable gloves are designed with a hardwearing leather construction to offer enhanced protection and offer warmth, even in the harshest conditions, making them stronger and more durable than standard work gloves and ideal for outdoor work and maintenance and construction applications. In addition to this, the leather gloves offer superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, and offers increased dexterity. This long-lasting and cost-effective work glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

Features and Benefits:

• This RS PRO work glove offers a cow split leather construction that offers hardiness and extreme durability in the toughest environments
• Ergonomic and contoured fit to size, ensuring optimum comfort
• The Insulatex lining provides warmth and protection when working in cold environments
• Offers excellent flexibility and dexterity
• Offering intermediate level protection, these RS PRO gloves are ideal for working with medium-duty applications like construction, material handling, transportation, cold store handling and maintenance
• Re-useable
• These gloves are CE certified

Applications:

Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:

• Automotive
• Building and construction
• Electronics
• Maintenance
• Mechanics
• Utilities

Standards and Certifications:

• CE certified
• EN 388:2016 (3.2.4.3.X)
• EN 511 (2.2.X)
• EN 420

Are these gloves washable?

Because of the leather, it is best not to wash these gloves in the washing machine. Leather is best spot cleaned with a leather-suitable soap and cold water so that it doesn’t warp

Do these work gloves provide thermal insulation?

Yes, these gloves offer a lining that provides thermal insulation and meets EN511 standards

What gloves are available in this RS PRO range?

Yellow L and XL – 184-6019 (L), 184-6020 (XL)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от

€ 12,71

€ 12,71 1 Pair (ex VAT)

RS PRO Yellow Leather Thermal Work Gloves, Size 9

€ 12,71

€ 12,71 1 Pair (ex VAT)

RS PRO Yellow Leather Thermal Work Gloves, Size 9

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Glove Size

9

Primary Glove Application

Thermal

Glove Material

Leather

Main Colour of Glove

Yellow

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

2

EN388 Tear

4

EN388 Puncture

3

EN511 Cold

Yes

Страна на произход

Pakistan

Детайли за продукта

RS PRO Thermal Leather Gloves

Introducing the range of RS PRO Thermal Leather Gloves. These high-quality re-usable gloves are designed with a hardwearing leather construction to offer enhanced protection and offer warmth, even in the harshest conditions, making them stronger and more durable than standard work gloves and ideal for outdoor work and maintenance and construction applications. In addition to this, the leather gloves offer superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, and offers increased dexterity. This long-lasting and cost-effective work glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

Features and Benefits:

• This RS PRO work glove offers a cow split leather construction that offers hardiness and extreme durability in the toughest environments
• Ergonomic and contoured fit to size, ensuring optimum comfort
• The Insulatex lining provides warmth and protection when working in cold environments
• Offers excellent flexibility and dexterity
• Offering intermediate level protection, these RS PRO gloves are ideal for working with medium-duty applications like construction, material handling, transportation, cold store handling and maintenance
• Re-useable
• These gloves are CE certified

Applications:

Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in the following industries:

• Automotive
• Building and construction
• Electronics
• Maintenance
• Mechanics
• Utilities

Standards and Certifications:

• CE certified
• EN 388:2016 (3.2.4.3.X)
• EN 511 (2.2.X)
• EN 420

Are these gloves washable?

Because of the leather, it is best not to wash these gloves in the washing machine. Leather is best spot cleaned with a leather-suitable soap and cold water so that it doesn’t warp

Do these work gloves provide thermal insulation?

Yes, these gloves offer a lining that provides thermal insulation and meets EN511 standards

What gloves are available in this RS PRO range?

Yellow L and XL – 184-6019 (L), 184-6020 (XL)

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от