RS PRO Yellow Insulated Female Spade Connector, Double Crimp, 2.8 x 0.5mm Tab Size, 0.2mm² to 0.5mm²

Технически документи
Спецификации
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Minimum Wire Size mm²
0.2mm²
Gender
Female
Maximum Wire Size mm²
0.5mm²
Tab Size
2.8 x 0.5mm
Tab Width
2.8
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.2 → 0.5 mm², 22 → 26 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
16mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Double Crimp Receptacles
From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.
How Does a Female Crimp Connector Work?
The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.
Features and Benefits
Provides quick and easy connection and disconnection
Insulated for protection against electrical shock and shorting from exposed leads
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Tin plating for resistance to corrosion, added strength and excellent conductivity
Colour coded insulation for easy identification of terminal size
Funnelled insulation design allows easy wire insertion
Applications
These female connectors are used in a wide range of industries including industrial, automotive and consumer industries. Applications include:
Industrial control systems
Industrial machines
Automotive applications
Communication equipment
Power supplies
HVAC
Domestic appliances including dishwashers, washing machines and dryers
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
€ 19,19
€ 0,192 Each (In a Pack of 100) (ex VAT)
100
€ 19,19
€ 0,192 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,192 | € 19,19 |
500 - 2400 | € 0,177 | € 17,69 |
2500 - 4900 | € 0,157 | € 15,72 |
5000 - 9900 | € 0,144 | € 14,45 |
10000+ | € 0,135 | € 13,52 |
Технически документи
Спецификации
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Minimum Wire Size mm²
0.2mm²
Gender
Female
Maximum Wire Size mm²
0.5mm²
Tab Size
2.8 x 0.5mm
Tab Width
2.8
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.2 → 0.5 mm², 22 → 26 AWG
Orientation
Straight
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
16mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Insulated Double Crimp Receptacles
From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.
How Does a Female Crimp Connector Work?
The female connector or receptacle is crimped onto the end of the stranded electrical wire using the appropriate tooling, no solder is required. The male tab or blade connector on the opposing wire simply slots into the opening on the end of the receptacle to form a secure and reliable electrical connection.
Features and Benefits
Provides quick and easy connection and disconnection
Insulated for protection against electrical shock and shorting from exposed leads
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Tin plating for resistance to corrosion, added strength and excellent conductivity
Colour coded insulation for easy identification of terminal size
Funnelled insulation design allows easy wire insertion
Applications
These female connectors are used in a wide range of industries including industrial, automotive and consumer industries. Applications include:
Industrial control systems
Industrial machines
Automotive applications
Communication equipment
Power supplies
HVAC
Domestic appliances including dishwashers, washing machines and dryers
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle has to match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being .110 (2.8mm), .187(4.8mm), .205(5.2mm), .250 (6.3mm), .375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.