RS PRO Yellow Insulated Female Spade Connector, Double Crimp, 0.8 x 6.35mm Tab Size, 4mm² to 6mm²

Технически документи
Спецификации
Brand
RS ProType
Double Crimp
Spade Connector Type
Receptacle
Minimum Wire Size mm²
4mm²
Gender
Female
Maximum Wire Size mm²
6mm²
Tab Size
0.8 x 6.35mm
Tab Thickness
0.8mm
Tab Width
6.35mm
Insulation
Insulated
Maximum Wire Size AWG
10AWG
Minimum Wire Size AWG
12AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Brass
Contact Plating
Tin
Wire Size
4 → 6 mm², 12 → 10 AWG
Orientation
Straight
Insulation Material
PC
Shrouded/Unshrouded
Unshrouded
Overall Length
23.5mm
Страна на произход
Taiwan, Province Of China
€ 12,23
€ 0,122 Each (In a Bag of 100) (ex VAT)
100
€ 12,23
€ 0,122 Each (In a Bag of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 900 | € 0,122 | € 12,23 |
1000 - 1900 | € 0,112 | € 11,20 |
2000 - 4900 | € 0,103 | € 10,27 |
5000 - 9900 | € 0,095 | € 9,46 |
10000+ | € 0,085 | € 8,54 |
Технически документи
Спецификации
Brand
RS ProType
Double Crimp
Spade Connector Type
Receptacle
Minimum Wire Size mm²
4mm²
Gender
Female
Maximum Wire Size mm²
6mm²
Tab Size
0.8 x 6.35mm
Tab Thickness
0.8mm
Tab Width
6.35mm
Insulation
Insulated
Maximum Wire Size AWG
10AWG
Minimum Wire Size AWG
12AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Brass
Contact Plating
Tin
Wire Size
4 → 6 mm², 12 → 10 AWG
Orientation
Straight
Insulation Material
PC
Shrouded/Unshrouded
Unshrouded
Overall Length
23.5mm
Страна на произход
Taiwan, Province Of China