Технически документи
Спецификации
Brand
RS ProColour
Yellow
Gender
Female
Termination Method
Solder
Voltage Rating
50V
Current Rating
10A
Connector Size
4 mm
Contact Plating
Silver
Contact Material
Brass
Type
Banana Socket
Insulation Material
Polypropylene
Може да се интересувате от
RS PRO Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel, Tin PlatingМарка: RS PRO
€ 4,928Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
€ 11,38
€ 1,138 Each (In a Pack of 10) (ex VAT)
RS PRO Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating
10
€ 11,38
€ 1,138 Each (In a Pack of 10) (ex VAT)
RS PRO Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 1,138 | € 11,38 |
100 - 240 | € 1,115 | € 11,15 |
250 - 490 | € 1,071 | € 10,71 |
500 - 990 | € 1,012 | € 10,12 |
1000+ | € 0,912 | € 9,12 |
Може да се интересувате от
RS PRO Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel, Tin PlatingМарка: RS PRO
€ 4,928Each (In a Pack of 5) (ex VAT)
Технически документи
Спецификации
Brand
RS ProColour
Yellow
Gender
Female
Termination Method
Solder
Voltage Rating
50V
Current Rating
10A
Connector Size
4 mm
Contact Plating
Silver
Contact Material
Brass
Type
Banana Socket
Insulation Material
Polypropylene
Може да се интересувате от
RS PRO Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 24A, 1000V, Nickel, Tin PlatingМарка: RS PRO
€ 4,928Each (In a Pack of 5) (ex VAT)