Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Yellow 3mm² Hook Up Wire, 175/0.15 mm, 30m

Номер на артикул на RS: 122-5890Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

3mm²

Sheath Colour

Yellow

Cable Shape

Wire/Single Core

Core Strands

175/0.15 mm

Length

30m

Outer Diameter

4.1mm

Voltage Rating

600 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Cable Type

Automotive

Fire Behaviour

Flame Retardant

Number of Strands

175

Size of Strands

0.15mm

Outer Sheath Material

PVC

Страна на произход

China

Детайли за продукта

ISO6722-1 Automotive Wire

The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).

Features and Benefits

• VW-1 Flammability
• PVC insulation material
• RoHS and REACH compliant

Standards

VW-1, RoHS, REACH

Информацията за складовите наличности временно не е налична.

€ 37,29

€ 37,29 1 Reel of 30 Metres (ex VAT)

RS PRO Yellow 3mm² Hook Up Wire, 175/0.15 mm, 30m

€ 37,29

€ 37,29 1 Reel of 30 Metres (ex VAT)

RS PRO Yellow 3mm² Hook Up Wire, 175/0.15 mm, 30m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

3mm²

Sheath Colour

Yellow

Cable Shape

Wire/Single Core

Core Strands

175/0.15 mm

Length

30m

Outer Diameter

4.1mm

Voltage Rating

600 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Cable Type

Automotive

Fire Behaviour

Flame Retardant

Number of Strands

175

Size of Strands

0.15mm

Outer Sheath Material

PVC

Страна на произход

China

Детайли за продукта

ISO6722-1 Automotive Wire

The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).

Features and Benefits

• VW-1 Flammability
• PVC insulation material
• RoHS and REACH compliant

Standards

VW-1, RoHS, REACH