RS PRO Yellow 16 mm² Tri-rated Cable, 5 AWG, 126/0.4 mm, 25m, PVC Insulation

Номер на артикул на RS: 516-8044Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

16 mm²

Sheath Colour

Yellow

American Wire Gauge

5 AWG

Cable Shape

Single Core

Core Strands

126/0.4 mm

Length

25m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

9mm

Maximum Operating Temperature

+70°C

Current Rating

95 A

Conductor Material

Annealed Copper

Standards Met

BS 6231

Tri-rated

Yes

Insulation Wall Thickness

1mm

Size of Strands

0.4 mm

Number of Strands

126

Страна на произход

United Kingdom

Може да се интересувате от
Yel flexible switchgear cable,126/0.4mm
P.O.A.1 Reel of 25 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Yellow 16 mm² Tri-rated Cable, 5 AWG, 126/0.4 mm, 25m, PVC Insulation

P.O.A.

RS PRO Yellow 16 mm² Tri-rated Cable, 5 AWG, 126/0.4 mm, 25m, PVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Yel flexible switchgear cable,126/0.4mm
P.O.A.1 Reel of 25 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

16 mm²

Sheath Colour

Yellow

American Wire Gauge

5 AWG

Cable Shape

Single Core

Core Strands

126/0.4 mm

Length

25m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

9mm

Maximum Operating Temperature

+70°C

Current Rating

95 A

Conductor Material

Annealed Copper

Standards Met

BS 6231

Tri-rated

Yes

Insulation Wall Thickness

1mm

Size of Strands

0.4 mm

Number of Strands

126

Страна на произход

United Kingdom

Може да се интересувате от
Yel flexible switchgear cable,126/0.4mm
P.O.A.1 Reel of 25 Metres (ex VAT)