RS PRO Yellow 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

Номер на артикул на RS: 873-9958Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Yellow

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Tinned Copper

Wire Style

UL1430

Standards Met

UL1430

Insulation Wall Thickness

1.4mm

Size of Strands

0.16 mm

Number of Strands

11

Страна на произход

China

Детайли за продукта

RS UL 1430 Hook-Up Wire

The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment

• 100m lengths
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581

Standards

UL758, UL1581

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Yellow 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation

P.O.A.

RS PRO Yellow 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, PVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Yellow

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.4mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Tinned Copper

Wire Style

UL1430

Standards Met

UL1430

Insulation Wall Thickness

1.4mm

Size of Strands

0.16 mm

Number of Strands

11

Страна на произход

China

Детайли за продукта

RS UL 1430 Hook-Up Wire

The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment

• 100m lengths
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581

Standards

UL758, UL1581

Може да се интересувате от