Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.08mm²
Sheath Colour
Yellow
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Length
100m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
0.9mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Size of Strands
0.127mm
Number of Strands
7
Distrelec Product Id
30405933
Страна на произход
China
Детайли за продукта
UL11028
UL11028 is used for the internal wiring of electrical products.
600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1
Standards
UL758, UL1581
€ 12,56
€ 12,56 1 Reel of 100 Metres (ex VAT)
1
€ 12,56
€ 12,56 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,56 |
5 - 9 | € 11,94 |
10+ | € 11,30 |
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.08mm²
Sheath Colour
Yellow
American Wire Gauge
28 AWG
Core Strands
7/0.12 mm
Length
100m
Insulation material
MPPE
Voltage Rating
600 V
Outer Diameter
0.9mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Size of Strands
0.127mm
Number of Strands
7
Distrelec Product Id
30405933
Страна на произход
China
Детайли за продукта
UL11028
UL11028 is used for the internal wiring of electrical products.
600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1
Standards
UL758, UL1581