RS PRO Wrist & Foot ESD Tester

Технически документи
Спецификации
Brand
RS ProTest Point
Wrist & Foot
Depth
350mm
Height
3mm
Width
300mm
Complies with EN 61340-5-1
Yes
Страна на произход
United Kingdom
Детайли за продукта
Wall Plate for Data Log - Multi Operator Wrist Strap and Footwear Tester
Brought to you under the trusted RS Pro range, this compact station is designed to test your wrist and footwear. This station reduces the time spent testing personal ground devices. The wall sign and bracket is perfect for use in production and test areas.
Features and Benefits
Ideal for use in production and test areas
Printed with under instructions
Size: 350 x 300 x 3 mm
Terminal size of 7 mm and 10 mm
€ 166,69
€ 166,69 Всеки (ex VAT)
1
€ 166,69
€ 166,69 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProTest Point
Wrist & Foot
Depth
350mm
Height
3mm
Width
300mm
Complies with EN 61340-5-1
Yes
Страна на произход
United Kingdom
Детайли за продукта
Wall Plate for Data Log - Multi Operator Wrist Strap and Footwear Tester
Brought to you under the trusted RS Pro range, this compact station is designed to test your wrist and footwear. This station reduces the time spent testing personal ground devices. The wall sign and bracket is perfect for use in production and test areas.
Features and Benefits
Ideal for use in production and test areas
Printed with under instructions
Size: 350 x 300 x 3 mm
Terminal size of 7 mm and 10 mm