RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900mm x 1800mm x 900mm

Технически документи
Спецификации
Brand
RS ProType
Workbench
Portable
No
Maximum Load
300kg
Length
900mm
Width
1800mm
Height
650 → 900mm
Adjustable Height
Yes
Детайли за продукта
RS TP Adjustable Height Work Benches
These specialist workbenches allow you to adjust the height to suit your needs and feature a tough working surface. With a unique modular construction you can design your work area exactly as you want. Its an excellent choice for light assembly, warehouse & packing.
TP version is the standard work top
TPH version has height adjustable top shelf
Height is adjustable worktop between (650 to 900 mm) using an hex key
Steel framework is epoxy powder coated in grey RAL 7035
The worktops are of 25 mm laminated particle board
Load capacity 300 kg UDL when equipment is static
Designed to meet IEC 61340-5-1 international standards
THE MODULAR CONSTRUCTION allows many possibilities when planning a layout
These workbenches are supplied flat packed
€ 848,59
€ 848,59 Всеки (ex VAT)
1
€ 848,59
€ 848,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Workbench
Portable
No
Maximum Load
300kg
Length
900mm
Width
1800mm
Height
650 → 900mm
Adjustable Height
Yes
Детайли за продукта
RS TP Adjustable Height Work Benches
These specialist workbenches allow you to adjust the height to suit your needs and feature a tough working surface. With a unique modular construction you can design your work area exactly as you want. Its an excellent choice for light assembly, warehouse & packing.
TP version is the standard work top
TPH version has height adjustable top shelf
Height is adjustable worktop between (650 to 900 mm) using an hex key
Steel framework is epoxy powder coated in grey RAL 7035
The worktops are of 25 mm laminated particle board
Load capacity 300 kg UDL when equipment is static
Designed to meet IEC 61340-5-1 international standards
THE MODULAR CONSTRUCTION allows many possibilities when planning a layout
These workbenches are supplied flat packed