RS PRO Wired USB Mini Keyboard, QWERTY (UK), Black

Номер на артикул на RS: 136-9676Марка: RS PRO
brand-logo
Преглед на всички в Клавиатури

Технически документи

Спецификации

Brand

RS Pro

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-In USB Hub

No

Dimensions

322 x 138 x 14mm

Height

14mm

Width

322mm

Depth

138mm

Multimedia Keys

No

Normal Keys

89

Страна на произход

China

Детайли за продукта

RS PRO USB Super Slim Keyboard with Square Modern Keys

The RS PRO super slim keyboard is a mini layout keyboard but designed with an extra slim casing. This slim type of keyboard is ideal for use in environments where space is limited, for example in retail and POS (point of sale) environments. The keyboard also features clear easy to read laser etched key legends.

Features and Benefits:

  • Black case and keys

  • Square keys – slimline and soft touch for comfortable typing

  • Mini keyboard size and layout - compact and slim design, much smaller than a full size keyboard

  • High-resolution laser etched key legends for durability and longer lifespan

  • Framed keys – hard to pull off

  • Designed for use with all versions of Microsoft Windows with USB support

  • Also operates with other USB devices which have keyboard support, such as Mac and Linux however on these operating systems some keys may be labelled up differently

  • Status LED's (Caps, Num and Scroll Lock)

  • USB plug and play connection

  • Dimensions (L x W x H): 322 x 138 x 14 mm

  • Weight: 330g

  • Cable Length: 1.5 M

Applications

Keyboards are an essential device for any PC whether you are at work or home. These slim keyboards are ideal for when you have little space for a standard size keyboard.

Може да се интересувате от
Sejin Wireless USB Compact Keyboard, Black
P.O.A.Всеки (ex VAT)
Sejin Wired USB Compact Keyboard, Black
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Wired USB Mini Keyboard, QWERTY (UK), Black

P.O.A.

RS PRO Wired USB Mini Keyboard, QWERTY (UK), Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Sejin Wireless USB Compact Keyboard, Black
P.O.A.Всеки (ex VAT)
Sejin Wired USB Compact Keyboard, Black
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-In USB Hub

No

Dimensions

322 x 138 x 14mm

Height

14mm

Width

322mm

Depth

138mm

Multimedia Keys

No

Normal Keys

89

Страна на произход

China

Детайли за продукта

RS PRO USB Super Slim Keyboard with Square Modern Keys

The RS PRO super slim keyboard is a mini layout keyboard but designed with an extra slim casing. This slim type of keyboard is ideal for use in environments where space is limited, for example in retail and POS (point of sale) environments. The keyboard also features clear easy to read laser etched key legends.

Features and Benefits:

  • Black case and keys

  • Square keys – slimline and soft touch for comfortable typing

  • Mini keyboard size and layout - compact and slim design, much smaller than a full size keyboard

  • High-resolution laser etched key legends for durability and longer lifespan

  • Framed keys – hard to pull off

  • Designed for use with all versions of Microsoft Windows with USB support

  • Also operates with other USB devices which have keyboard support, such as Mac and Linux however on these operating systems some keys may be labelled up differently

  • Status LED's (Caps, Num and Scroll Lock)

  • USB plug and play connection

  • Dimensions (L x W x H): 322 x 138 x 14 mm

  • Weight: 330g

  • Cable Length: 1.5 M

Applications

Keyboards are an essential device for any PC whether you are at work or home. These slim keyboards are ideal for when you have little space for a standard size keyboard.

Може да се интересувате от
Sejin Wireless USB Compact Keyboard, Black
P.O.A.Всеки (ex VAT)
Sejin Wired USB Compact Keyboard, Black
P.O.A.Всеки (ex VAT)