Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Wired Digital Thermometer for Multipurpose Use, 1 Input(s), +200°C Max, ±2 °C Accuracy

Номер на артикул на RS: 465-9218Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+200°C

Thermometer Type

Wired

Best Accuracy

±2 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

1 °C

Length

290mm

Width

40mm

Height

27mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

AAA

Weight

60g

Страна на произход

China

Детайли за продукта

RS PRO Digital Thermometer - Temperature Indicator

A great value RS PRO probe digital thermometer. This thermometer comes with 1 input stainless steel probe, rubberised handle and 1 x AAA battery. It has maximum or minimum memory. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Features and Benefits

  • Water resistant probe thermometer with 130mm stainless steel probe

  • Max / Min memory

  • Probe - stainless steel

  • 4mm dia, 130mm long probe

  • Rubberised handle

  • 1 x AAA battery (supplied)

  • Overall dimensions 290 x 40 x 27 mm

  • Temperature Scale: Centigrade and Fahrenheit

  • Resolutions in 0.1 degree increments

  • Instrument Measurement Range: 0 to +200°C

  • Supplied with protective cover

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

FAQs

Are calibration versions available?


Yes calibrations versions are available.

Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Wired Digital Thermometer for Multipurpose Use, 1 Input(s), +200°C Max, ±2 °C Accuracy

Calibration type

P.O.A.

RS PRO Wired Digital Thermometer for Multipurpose Use, 1 Input(s), +200°C Max, ±2 °C Accuracy
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+200°C

Thermometer Type

Wired

Best Accuracy

±2 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

1 °C

Length

290mm

Width

40mm

Height

27mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

AAA

Weight

60g

Страна на произход

China

Детайли за продукта

RS PRO Digital Thermometer - Temperature Indicator

A great value RS PRO probe digital thermometer. This thermometer comes with 1 input stainless steel probe, rubberised handle and 1 x AAA battery. It has maximum or minimum memory. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

Features and Benefits

  • Water resistant probe thermometer with 130mm stainless steel probe

  • Max / Min memory

  • Probe - stainless steel

  • 4mm dia, 130mm long probe

  • Rubberised handle

  • 1 x AAA battery (supplied)

  • Overall dimensions 290 x 40 x 27 mm

  • Temperature Scale: Centigrade and Fahrenheit

  • Resolutions in 0.1 degree increments

  • Instrument Measurement Range: 0 to +200°C

  • Supplied with protective cover

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

FAQs

Are calibration versions available?


Yes calibrations versions are available.