RS PRO Wire Stripper, 2.5mm Min, 11mm Max, 90.5 mm Overall

Технически документи
Спецификации
Brand
RS ProCable Type
Fibre Optic, Multicore
Stripping Range
2.5 → 11mm
Minimum Size
2.5mm
Maximum Size
11mm
Overall Length
90.5 mm
Страна на произход
Sweden
Детайли за продукта
Oden Data Cable Strip Tool
A precision stripping tool for removing the outer sheath from multicore data and fibre optic cables up to 11mm diameter
Precise setting via 9 position adjustment wheel
Easy to use - squeeze together, insert cable, rotate tool, remove and pull off scrap
Smooth, rounded, lightweight pocketable design
Safe - no exposed blades
Replacement blade cassette available (479-5825)
€ 33,48
€ 33,48 Всеки (ex VAT)
1
€ 33,48
€ 33,48 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCable Type
Fibre Optic, Multicore
Stripping Range
2.5 → 11mm
Minimum Size
2.5mm
Maximum Size
11mm
Overall Length
90.5 mm
Страна на произход
Sweden
Детайли за продукта
Oden Data Cable Strip Tool
A precision stripping tool for removing the outer sheath from multicore data and fibre optic cables up to 11mm diameter
Precise setting via 9 position adjustment wheel
Easy to use - squeeze together, insert cable, rotate tool, remove and pull off scrap
Smooth, rounded, lightweight pocketable design
Safe - no exposed blades
Replacement blade cassette available (479-5825)