RS PRO Wire Stripper, 0.6mm Min, 2.6mm Max, 5-1/2 in Overall

Номер на артикул на RS: 864-0808Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Stripping Range

0.6 → 2.6mm

Minimum Size

0.6mm

Maximum Size

2.6mm

Overall Length

5-1/2 in

Детайли за продукта

RS Pro ESD Wire Stripping Pliers

Our Electro Static Discharge protected wire strippers offer precise engaged cutting while leaving your wire damage free. The handles give you positive grip while being comfortable with prolonged use. They were designed to enable you to work where it is critical to prevent damage from electrostatic discharge.

Features and Benefits

Black coated handle prevents electro static discharge
Suitable for stripping all common wire insulation types
Electrostatic discharging handles
Handle design for comfortable use
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring

864-0776 for stripping 0.2 - 0.8 mm Ø
864-0808 for stripping 0.6 – 2.6 mm Ø
864-0801 for stripping 0.8 - 2.6 mm Ø

Може да се интересувате от

€ 15,59

€ 15,59 Всеки (ex VAT)

RS PRO Wire Stripper, 0.6mm Min, 2.6mm Max, 5-1/2 in Overall

€ 15,59

€ 15,59 Всеки (ex VAT)

RS PRO Wire Stripper, 0.6mm Min, 2.6mm Max, 5-1/2 in Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Stripping Range

0.6 → 2.6mm

Minimum Size

0.6mm

Maximum Size

2.6mm

Overall Length

5-1/2 in

Детайли за продукта

RS Pro ESD Wire Stripping Pliers

Our Electro Static Discharge protected wire strippers offer precise engaged cutting while leaving your wire damage free. The handles give you positive grip while being comfortable with prolonged use. They were designed to enable you to work where it is critical to prevent damage from electrostatic discharge.

Features and Benefits

Black coated handle prevents electro static discharge
Suitable for stripping all common wire insulation types
Electrostatic discharging handles
Handle design for comfortable use
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring

864-0776 for stripping 0.2 - 0.8 mm Ø
864-0808 for stripping 0.6 – 2.6 mm Ø
864-0801 for stripping 0.8 - 2.6 mm Ø

Може да се интересувате от