RS PRO Wire Stripper, 0.31mm Min, 136.53 mm Overall

Номер на артикул на RS: 877-3380Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cable Type

Fibre Optic

Minimum Size

0.31mm

Overall Length

136.53 mm

Series

FO 103 Series

Страна на произход

United States

Детайли за продукта

RS Fibre Optic Cable Strippers

RS branded fibre optic cable strippers have been factory set meaning that no adjustment is required. The cable strippers have been designed for the professional needing a durable tool that they can depend on for stripping 250 micron buffer coating from 125 micron optical fibre.

Precision diameter hole
V-opening in blade allow for accurate buffer coating removal
Pivot pin, spring and precision handles
Weight: 2.5 oz. (71 g)

Информацията за складовите наличности временно не е налична.

€ 91,39

€ 91,39 Всеки (ex VAT)

RS PRO Wire Stripper, 0.31mm Min, 136.53 mm Overall

€ 91,39

€ 91,39 Всеки (ex VAT)

RS PRO Wire Stripper, 0.31mm Min, 136.53 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Cable Type

Fibre Optic

Minimum Size

0.31mm

Overall Length

136.53 mm

Series

FO 103 Series

Страна на произход

United States

Детайли за продукта

RS Fibre Optic Cable Strippers

RS branded fibre optic cable strippers have been factory set meaning that no adjustment is required. The cable strippers have been designed for the professional needing a durable tool that they can depend on for stripping 250 micron buffer coating from 125 micron optical fibre.

Precision diameter hole
V-opening in blade allow for accurate buffer coating removal
Pivot pin, spring and precision handles
Weight: 2.5 oz. (71 g)