RS PRO Wire Size Gauge, 36AWG to 0AWG, Steel

Технически документи
Спецификации
Brand
RS ProGauge Standard
AWG
Material
Steel
Largest Gauge Measure
0AWG
Smallest Gauge Measure
36AWG
Страна на произход
United States
Детайли за продукта
Wire Gauge
American Standard Wire Gauge for non-ferrous metals
Manufactured from high quality steel
Satin chrome finish
Offers a quick and accurate way of checking rod and wire sizes
Size range: 0-36 gauge for sheet, plate and wire
Decimal equivalents in inches shown on reverse
€ 68,34
€ 68,34 Всеки (ex VAT)
1
€ 68,34
€ 68,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProGauge Standard
AWG
Material
Steel
Largest Gauge Measure
0AWG
Smallest Gauge Measure
36AWG
Страна на произход
United States
Детайли за продукта
Wire Gauge
American Standard Wire Gauge for non-ferrous metals
Manufactured from high quality steel
Satin chrome finish
Offers a quick and accurate way of checking rod and wire sizes
Size range: 0-36 gauge for sheet, plate and wire
Decimal equivalents in inches shown on reverse