RS PRO White Unisex Visitor Coat, M

Технически документи
Спецификации
Brand
RS ProSize
M
Material Properties
Cleanroom
Material
Polypropylene
Gender
Unisex
Colour
White
Closure Type
Zipper
Страна на произход
China
Детайли за продукта
RS PRO Cleanroom Disposable Lab Coat
From RS PRO this lab coat is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat/ white coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their personal safety and the manufacturing process safety as a priority by adhering to the correct personal protective clothing requirements.
This white lab coat is designed for using within an ISO 5 cleanroom or laboratory environment. Clean rooms are environments that are controlled whereby small particles such as dust and airborne microbes can adversely affect the manufacturing process.
This RS PRO lab coat is disposable and made from a high-density polyethylene fibre. It is resistant to both fluids and particles and can be used across a wide number of manufacturing applications, such as Medical, Semi-conductor, Microelectronics, Pharmaceutical, Aerospace and food Processing.
This RS PRO lab coat is unisex, making it suitable for both men and women, it is white in colour, long sleeve and opens and closes with a zipper.
Features and Benefits
Ideal white coat for engineering, medical and all lab work
Lab coat meets ISO 5 cleanroom standards
Unisex lab coat, suitable for both men and women
White in colour
Disposable lab coat
Lab coat opens and closes with a zipper
Fluid resistant and particle control lab coat
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 11,35
€ 11,35 Всеки (ex VAT)
1
€ 11,35
€ 11,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSize
M
Material Properties
Cleanroom
Material
Polypropylene
Gender
Unisex
Colour
White
Closure Type
Zipper
Страна на произход
China
Детайли за продукта
RS PRO Cleanroom Disposable Lab Coat
From RS PRO this lab coat is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat/ white coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their personal safety and the manufacturing process safety as a priority by adhering to the correct personal protective clothing requirements.
This white lab coat is designed for using within an ISO 5 cleanroom or laboratory environment. Clean rooms are environments that are controlled whereby small particles such as dust and airborne microbes can adversely affect the manufacturing process.
This RS PRO lab coat is disposable and made from a high-density polyethylene fibre. It is resistant to both fluids and particles and can be used across a wide number of manufacturing applications, such as Medical, Semi-conductor, Microelectronics, Pharmaceutical, Aerospace and food Processing.
This RS PRO lab coat is unisex, making it suitable for both men and women, it is white in colour, long sleeve and opens and closes with a zipper.
Features and Benefits
Ideal white coat for engineering, medical and all lab work
Lab coat meets ISO 5 cleanroom standards
Unisex lab coat, suitable for both men and women
White in colour
Disposable lab coat
Lab coat opens and closes with a zipper
Fluid resistant and particle control lab coat
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.