RS PRO White Strapping Kit, 600m Length, 16mm Width

Технически документи
Спецификации
Brand
RS ProManufacturer k.i.m.
RS PRO
Type
Strapping Kit
Breaking Strain
600kg
Strapping Material
PP
Strapping Width
16mm
Strapping Length
600m
Buckle Material
Galvanised Metal
Colour
White
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Strapping Kits
A range of RS Pro strapping kits designed to provide everything you required to securely strap cartons and pallets. General purpose polypropylene strapping kit or professional trolley-mounted systems for heavier duty strapping applications offer a safer alternative to steel.
Kit Contents
RS Pro Strapping Kit Option 1: 912-9147
Dispenser
12 mm tensioner
12 mm sealer
500 seals
Coil of black strapping - 12 mm x 1500 mtr
RS Pro Strapping Kit Option 2: 912-9144
12 mm sealer
500 seals
Large capacity dispensing trolley on wheels
12 mm tensioner for strapping up to 16 mm
Strapping Coil -12 mm x 1500mtr - Average breaking strain of 185 kilos
RS Pro Strapping Kit Option 3: 912-9103
Mobile trolley
1 coil of extruded polyester strap (12.5 mm x 1600 mtr)
Tensioner
Sealer
1000 serrated clips
RS Pro Strapping Kit Option 4: 912-9185, 912-9194 or 912-9197
Mobile Trolley
Tensioner
1000 galvanised metal buckles
1 coil of woven polyester strapping
Strapping: 13 mm x 1100 m, 375 kg breaking strain - RS No: 912-9185
Strapping: 16 mm x 600 m, 1020 kg breaking strain - RS No: 912-9194
Strapping: 19 mm x 500 m, 1235 kg breaking strain - RS No: 912-9197
€ 473,00
€ 473,00 Всеки (ex VAT)
1
€ 473,00
€ 473,00 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProManufacturer k.i.m.
RS PRO
Type
Strapping Kit
Breaking Strain
600kg
Strapping Material
PP
Strapping Width
16mm
Strapping Length
600m
Buckle Material
Galvanised Metal
Colour
White
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Strapping Kits
A range of RS Pro strapping kits designed to provide everything you required to securely strap cartons and pallets. General purpose polypropylene strapping kit or professional trolley-mounted systems for heavier duty strapping applications offer a safer alternative to steel.
Kit Contents
RS Pro Strapping Kit Option 1: 912-9147
Dispenser
12 mm tensioner
12 mm sealer
500 seals
Coil of black strapping - 12 mm x 1500 mtr
RS Pro Strapping Kit Option 2: 912-9144
12 mm sealer
500 seals
Large capacity dispensing trolley on wheels
12 mm tensioner for strapping up to 16 mm
Strapping Coil -12 mm x 1500mtr - Average breaking strain of 185 kilos
RS Pro Strapping Kit Option 3: 912-9103
Mobile trolley
1 coil of extruded polyester strap (12.5 mm x 1600 mtr)
Tensioner
Sealer
1000 serrated clips
RS Pro Strapping Kit Option 4: 912-9185, 912-9194 or 912-9197
Mobile Trolley
Tensioner
1000 galvanised metal buckles
1 coil of woven polyester strapping
Strapping: 13 mm x 1100 m, 375 kg breaking strain - RS No: 912-9185
Strapping: 16 mm x 600 m, 1020 kg breaking strain - RS No: 912-9194
Strapping: 19 mm x 500 m, 1235 kg breaking strain - RS No: 912-9197