RS PRO White Strapping, 1100m Length, 13mm Width, 330kg Breaking Strain

Номер на артикул на RS: 912-9107Марка: RS PRO
brand-logo
Преглед на всички в Обвиване

Технически документи

Спецификации

Brand

RS Pro

Breaking Strain

330kg

Strapping Material

Polyester

Strapping Width

13mm

Strapping Length

1100m

Colour

White

Страна на произход

Turkey

Детайли за продукта

RS PRO Hotmelt Cord Polyester Strap

RS PRO hot-melt cord strapping is strong and lightweight. Ideal for use with heavy pallets, containers or bundling industrial items to prevent the load shifting during shipment. This strapping is user-friendly and has a higher breaking strain to composite strapping. Cord polyester strapping also has the benefit of not rusting, unlike steel strap.

RS PRO hand strapping is suitable for all your everyday packaging requirements.

Features and Benefits:

  • Hot-melt cord polyester mono-filament strapping

  • Lightweight and flexible

  • Weather and U.V. Resistant

  • Shock Absorbent

  • 78 mm core

  • 15 mm x 1100 m

  • Breaking Strain 375 kg

  • Colour is white

  • Safer than steel as it won’t cut you

  • Can be used with strapping buckles for optimum strength

Accessory hand strapping tool available

183-5790 – tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used to:

  • Attaching and securing items to pallets

  • Bundling products ready for shipment

€ 103,54

€ 103,54 Всеки (ex VAT)

RS PRO White Strapping, 1100m Length, 13mm Width, 330kg Breaking Strain

€ 103,54

€ 103,54 Всеки (ex VAT)

RS PRO White Strapping, 1100m Length, 13mm Width, 330kg Breaking Strain

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Breaking Strain

330kg

Strapping Material

Polyester

Strapping Width

13mm

Strapping Length

1100m

Colour

White

Страна на произход

Turkey

Детайли за продукта

RS PRO Hotmelt Cord Polyester Strap

RS PRO hot-melt cord strapping is strong and lightweight. Ideal for use with heavy pallets, containers or bundling industrial items to prevent the load shifting during shipment. This strapping is user-friendly and has a higher breaking strain to composite strapping. Cord polyester strapping also has the benefit of not rusting, unlike steel strap.

RS PRO hand strapping is suitable for all your everyday packaging requirements.

Features and Benefits:

  • Hot-melt cord polyester mono-filament strapping

  • Lightweight and flexible

  • Weather and U.V. Resistant

  • Shock Absorbent

  • 78 mm core

  • 15 mm x 1100 m

  • Breaking Strain 375 kg

  • Colour is white

  • Safer than steel as it won’t cut you

  • Can be used with strapping buckles for optimum strength

Accessory hand strapping tool available

183-5790 – tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used to:

  • Attaching and securing items to pallets

  • Bundling products ready for shipment