RS PRO White Steel Chain Barrier, 10m

Номер на артикул на RS: 660-6828Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Barrier Type

Chain Barrier

Tape Length

10m

Colour

White

Material

Steel

Finish

Zinc

Length

10m

Може да се интересувате от
RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load
€ 76,681 Box of 10 Metres (ex VAT)
10m Zn plated steel chain,36Lx6.5mm dia
P.O.A.1 Box of 10 Metres (ex VAT)

€ 101,13

€ 101,13 1 Box of 10 Metres (ex VAT)

RS PRO White Steel Chain Barrier, 10m

€ 101,13

€ 101,13 1 Box of 10 Metres (ex VAT)

RS PRO White Steel Chain Barrier, 10m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load
€ 76,681 Box of 10 Metres (ex VAT)
10m Zn plated steel chain,36Lx6.5mm dia
P.O.A.1 Box of 10 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Barrier Type

Chain Barrier

Tape Length

10m

Colour

White

Material

Steel

Finish

Zinc

Length

10m

Може да се интересувате от
RS PRO Galvanised Steel Chain, 10m Length, 200 kg Lifting Load
€ 76,681 Box of 10 Metres (ex VAT)
10m Zn plated steel chain,36Lx6.5mm dia
P.O.A.1 Box of 10 Metres (ex VAT)