RS PRO White Slotted Flexible Panel Trunking - Flexible Slot, W9 mm x D11mm, L0.5m, Polypropylene

Технически документи
Спецификации
Brand
RS ProWidth
9 mm
Depth
11mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Polypropylene
Length
0.5m
Slot Type
Flexible
Fire Behaviour
Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing
Series
VF
Standards Met
UL 94 V-1
Страна на произход
Germany
Детайли за продукта
RS PRO Flexible Self-Adhesive Panel Trunking
Polypropylene flexible trunking comes in white, giving that clean clinical finish to any work area. The adhesive flat back allows you to organise your cables without causing any permanent damage to the area it will be applied to, this also allows for simple yet effective installation. Our trunking is a round shape with low flammability, it's self-extinguishing in accordance with UL94-V1 and halogen free. The base has additional slots to accept further fixings if required making this trunking perfect for all of your cable and accessories management needs.
Features and Benefits:
Self-adhesive
Quick and easy install
Low flammability
Clean white finish
-20 to 70°C temperature range
Flexible
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.
Trunking uses:
Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:
Offices and indoor work spaces, at various lengths
Electrical workshops
Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables
€ 79,10
€ 7,91 Each (In a Pack of 10) (ex VAT)
10
€ 79,10
€ 7,91 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 7,91 | € 79,10 |
100 - 490 | € 7,514 | € 75,14 |
500+ | € 7,118 | € 71,18 |
Технически документи
Спецификации
Brand
RS ProWidth
9 mm
Depth
11mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
White
Material
Polypropylene
Length
0.5m
Slot Type
Flexible
Fire Behaviour
Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing
Series
VF
Standards Met
UL 94 V-1
Страна на произход
Germany
Детайли за продукта
RS PRO Flexible Self-Adhesive Panel Trunking
Polypropylene flexible trunking comes in white, giving that clean clinical finish to any work area. The adhesive flat back allows you to organise your cables without causing any permanent damage to the area it will be applied to, this also allows for simple yet effective installation. Our trunking is a round shape with low flammability, it's self-extinguishing in accordance with UL94-V1 and halogen free. The base has additional slots to accept further fixings if required making this trunking perfect for all of your cable and accessories management needs.
Features and Benefits:
Self-adhesive
Quick and easy install
Low flammability
Clean white finish
-20 to 70°C temperature range
Flexible
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.
Trunking uses:
Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:
Offices and indoor work spaces, at various lengths
Electrical workshops
Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables