RS PRO White Rocker Light Switch, 2 Way, 1 Gang

Номер на артикул на RS: 775-8090Марка: RS PRODistrelec Article No.: 30403497
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP20

Number of Poles

1

Current Rating

10A

Colour

White

Mount Type

Wall

Material

Urea Formaldehyde

Series

RS White

Voltage Rating

250V

Range

RS White

Finish

Matt

Illumination

Non-Illuminated

Colour Shade

White

Faceplate Depth

7mm

Height

86mm

Minimum Box Depth

25mm

Depth

22mm

Fixing Standard

BS Standard

Width

85.6mm

Length

85.6mm

Страна на произход

China

Детайли за продукта

Light Switch Plates

Single and double gang light plate swtches in white.

Supplied with

A bag of fixing screws and white plastic screw head caps

Може да се интересувате от
1 gang 1 way economy wall switch,6A
P.O.A.Всеки (ex VAT)
RS PRO, 2 Way, 1 Gang
P.O.A.Всеки (ex VAT)

€ 1,98

€ 1,98 Всеки (ex VAT)

RS PRO White Rocker Light Switch, 2 Way, 1 Gang

€ 1,98

€ 1,98 Всеки (ex VAT)

RS PRO White Rocker Light Switch, 2 Way, 1 Gang

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 1,98
10 - 49€ 1,88
50+€ 1,76
Може да се интересувате от
1 gang 1 way economy wall switch,6A
P.O.A.Всеки (ex VAT)
RS PRO, 2 Way, 1 Gang
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP20

Number of Poles

1

Current Rating

10A

Colour

White

Mount Type

Wall

Material

Urea Formaldehyde

Series

RS White

Voltage Rating

250V

Range

RS White

Finish

Matt

Illumination

Non-Illuminated

Colour Shade

White

Faceplate Depth

7mm

Height

86mm

Minimum Box Depth

25mm

Depth

22mm

Fixing Standard

BS Standard

Width

85.6mm

Length

85.6mm

Страна на произход

China

Детайли за продукта

Light Switch Plates

Single and double gang light plate swtches in white.

Supplied with

A bag of fixing screws and white plastic screw head caps

Може да се интересувате от
1 gang 1 way economy wall switch,6A
P.O.A.Всеки (ex VAT)
RS PRO, 2 Way, 1 Gang
P.O.A.Всеки (ex VAT)