RS PRO White Rocker Light Switch, 1 Way, 1 Gang

Технически документи
Спецификации
Brand
RS ProNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
1
IP Rating
IP20
Number of Poles
2
Current Rating
20A
Colour
White
Mount Type
Wall
Material
Urea Formaldehyde
Series
RS White
Voltage Rating
250V
Range
RS White
Length
85.6mm
Fixing Standard
BS Standard
Width
85.6mm
Colour Shade
White
Faceplate Depth
7mm
Height
86mm
Minimum Box Depth
25mm
Depth
32mm
Страна на произход
China
Детайли за продукта
Double Pole 1 Gang Plate Switch
20 Amp double pole single gang plate switch in white.
Supplied with
A bag of fixing screws and white plastic screw head caps
€ 4,60
€ 4,60 Всеки (ex VAT)
1
€ 4,60
€ 4,60 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 4,60 |
10 - 49 | € 4,41 |
50+ | € 4,12 |
Технически документи
Спецификации
Brand
RS ProNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Number of Ways
1
IP Rating
IP20
Number of Poles
2
Current Rating
20A
Colour
White
Mount Type
Wall
Material
Urea Formaldehyde
Series
RS White
Voltage Rating
250V
Range
RS White
Length
85.6mm
Fixing Standard
BS Standard
Width
85.6mm
Colour Shade
White
Faceplate Depth
7mm
Height
86mm
Minimum Box Depth
25mm
Depth
32mm
Страна на произход
China
Детайли за продукта
Double Pole 1 Gang Plate Switch
20 Amp double pole single gang plate switch in white.
Supplied with
A bag of fixing screws and white plastic screw head caps