RS PRO White Polyethylene Anti-Static Anti-Static Gloves, Size 8, Medium, No Coating

Технически документи
Спецификации
Brand
RS ProGlove Size
8, Medium
Primary Glove Application
Anti-Static
Glove Material
Polyethylene
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
No
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
China
Детайли за продукта
PVC Smooth Palm Gloves
Manufactured from static dissipative polyester
Palm & front of fingers coated, to protect the wearer from solvent impregnated wipes
PVC smooth palm for added grip
Breathable back for operator comfort
Ideal for all types of light assembly work
€ 8,10
€ 8,10 1 Pair (ex VAT)
1
€ 8,10
€ 8,10 1 Pair (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 6 | € 8,10 |
7 - 14 | € 7,75 |
15 - 39 | € 7,50 |
40+ | € 7,08 |
Технически документи
Спецификации
Brand
RS ProGlove Size
8, Medium
Primary Glove Application
Anti-Static
Glove Material
Polyethylene
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
No
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
China
Детайли за продукта
PVC Smooth Palm Gloves
Manufactured from static dissipative polyester
Palm & front of fingers coated, to protect the wearer from solvent impregnated wipes
PVC smooth palm for added grip
Breathable back for operator comfort
Ideal for all types of light assembly work