RS PRO White Polyester Waterproof Work Gloves, Size S, Polyurethane Coating

Номер на артикул на RS: 218-543Марка: RS PRO
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Brand

RS Pro

Glove Size

S

Primary Glove Application

Waterproof

Glove Material

Polyester

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

No

EN388 Cut - Coup Test

No

EN388 Tear

No

EN388 Puncture

No

EN388 Cut - TDM-100 Test

No

EN388 Impact Protection

No

EN388 2016

No

EN374 Chemical

No

Additional EN Standards

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

Yes

Страна на произход

China

€ 19,05

€ 19,05 1 Pack of 10 (ex VAT)

RS PRO White Polyester Waterproof Work Gloves, Size S, Polyurethane Coating

€ 19,05

€ 19,05 1 Pack of 10 (ex VAT)

RS PRO White Polyester Waterproof Work Gloves, Size S, Polyurethane Coating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Glove Size

S

Primary Glove Application

Waterproof

Glove Material

Polyester

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

No

EN388 Cut - Coup Test

No

EN388 Tear

No

EN388 Puncture

No

EN388 Cut - TDM-100 Test

No

EN388 Impact Protection

No

EN388 2016

No

EN374 Chemical

No

Additional EN Standards

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

Yes

Страна на произход

China