RS PRO White Plastic Sheet, 960mm x 470mm x 3mm

Технически документи
Спецификации
Brand
RS ProColour
White
Form
Full
Length
960mm
Width
470mm
Thickness
3mm
Material
PEHD
Laminated
No
Tensile Strength
40 MPa
Hardness
D 62 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
0.02%
Maximum Operating Temperature
+80°C
Elongation
350%
Страна на произход
Germany
Детайли за продукта
RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene
From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine
Features and benefits
- Maximum operating temperature of +90 °C and +100 °C offered in this range
- Flammability rating of UL 94 HB
- Excellent resistance to cold and stress cracking, shock, abrasion and chemical
- Very good electrical insulation properties
Applications
Polyethylene has an array of application use such as;
- Chemical apparatus
- Plugs
- Seals
- Food processing
- Insulators, and low load rollers
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.
€ 148,28
€ 148,28 1 Lot of 3 (ex VAT)
1
€ 148,28
€ 148,28 1 Lot of 3 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 148,28 |
3 - 9 | € 137,89 |
10 - 29 | € 130,49 |
30+ | € 118,62 |
Технически документи
Спецификации
Brand
RS ProColour
White
Form
Full
Length
960mm
Width
470mm
Thickness
3mm
Material
PEHD
Laminated
No
Tensile Strength
40 MPa
Hardness
D 62 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
0.02%
Maximum Operating Temperature
+80°C
Elongation
350%
Страна на произход
Germany
Детайли за продукта
RS PRO White Polyethylene sheet - HDPE Sheet : High Density Polyethylene
From the trusted brand RS PRO, comes a range of white polyethylene sheets. Manufactured to industry standards, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine
Features and benefits
- Maximum operating temperature of +90 °C and +100 °C offered in this range
- Flammability rating of UL 94 HB
- Excellent resistance to cold and stress cracking, shock, abrasion and chemical
- Very good electrical insulation properties
Applications
Polyethylene has an array of application use such as;
- Chemical apparatus
- Plugs
- Seals
- Food processing
- Insulators, and low load rollers
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.