RS PRO White Plastic Sheet, 500mm x 330mm x 25mm

Номер на артикул на RS: 325-7091Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Form

Full

Colour

White

Length

500mm

Width

330mm

Thickness

25mm

Material

POM

Laminated

No

Density

1.42g/cm³

Tensile Strength

70 MPa

Hardness

M 90 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

0.5%

Maximum Operating Temperature

+100°C

Polymer Type

Homopolymer

Elongation

25%

Страна на произход

Germany

Детайли за продукта

RS Pro Natural POM-H Acetal Solid Plastic Sheets, POM Sheet : Polyoxymethylene

From RS Pro a range of high-quality POM-H acetal solid plastic sheets, natural in colour, available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?

Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications

What is POM-H Acetal?

Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). POM-H acetal is homopolymer and is manufactured using a white DuPont Delrin resin. POM-H has a higher crystallinity than POM-C making it denser, harder and stronger with good wear resistance properties. POM-H also has good electrical insulating properties making it ideal for use in the electronics industry. These acetal plastics have good sliding properties, components made from this material slide very easily and don’t stick or lock up. This is an essential quality when this hard plastic sheet is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. POM-H is classified as an engineering plastic and, due to its unique properties, has exceptional machining characteristics, high versatility and is ideal for use in a wide range of industries

Features and Benefits

• High strength, density and hardness
• Good chemical resistance
• Good slide and wear properties
• Good electrical insulating properties
• Difficult to bond
• Good machinability and easy to polish
• Not hot water resistant over 60°C

What Industries is POM-H Acetal Solid Plastic Sheet used in?

his POM-H acetal solid plastic sheet with its excellent hardness and electrical insulation properties is ideal for use in the electronics industry as well as a range of other industries where durability and versatility are important. These industries include;

• Mechanical engineering
• Electronics industry
• Automotive industry
• Aircraft and aerospace technology
• Food technology

What Products is POM-H Acetal Solid Plastic Sheet used In?

• Friction bearings
• Gears
• Spring elements
• Housing parts
• Rollers
• Friction Strips
• Plugs
• Insulators
• Snap fit connectors
• Seals

Acetal Copolymer & Homopolymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Plastic Sheet, 500mm x 330mm x 20mm
€ 208,631 Lot of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 257,37

€ 257,37 1 Lot of 1 (ex VAT)

RS PRO White Plastic Sheet, 500mm x 330mm x 25mm

€ 257,37

€ 257,37 1 Lot of 1 (ex VAT)

RS PRO White Plastic Sheet, 500mm x 330mm x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 257,37
3 - 9€ 239,35
10 - 29€ 226,49
30+€ 205,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Plastic Sheet, 500mm x 330mm x 20mm
€ 208,631 Lot of 1 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Form

Full

Colour

White

Length

500mm

Width

330mm

Thickness

25mm

Material

POM

Laminated

No

Density

1.42g/cm³

Tensile Strength

70 MPa

Hardness

M 90 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

0.5%

Maximum Operating Temperature

+100°C

Polymer Type

Homopolymer

Elongation

25%

Страна на произход

Germany

Детайли за продукта

RS Pro Natural POM-H Acetal Solid Plastic Sheets, POM Sheet : Polyoxymethylene

From RS Pro a range of high-quality POM-H acetal solid plastic sheets, natural in colour, available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?

Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications

What is POM-H Acetal?

Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). POM-H acetal is homopolymer and is manufactured using a white DuPont Delrin resin. POM-H has a higher crystallinity than POM-C making it denser, harder and stronger with good wear resistance properties. POM-H also has good electrical insulating properties making it ideal for use in the electronics industry. These acetal plastics have good sliding properties, components made from this material slide very easily and don’t stick or lock up. This is an essential quality when this hard plastic sheet is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. POM-H is classified as an engineering plastic and, due to its unique properties, has exceptional machining characteristics, high versatility and is ideal for use in a wide range of industries

Features and Benefits

• High strength, density and hardness
• Good chemical resistance
• Good slide and wear properties
• Good electrical insulating properties
• Difficult to bond
• Good machinability and easy to polish
• Not hot water resistant over 60°C

What Industries is POM-H Acetal Solid Plastic Sheet used in?

his POM-H acetal solid plastic sheet with its excellent hardness and electrical insulation properties is ideal for use in the electronics industry as well as a range of other industries where durability and versatility are important. These industries include;

• Mechanical engineering
• Electronics industry
• Automotive industry
• Aircraft and aerospace technology
• Food technology

What Products is POM-H Acetal Solid Plastic Sheet used In?

• Friction bearings
• Gears
• Spring elements
• Housing parts
• Rollers
• Friction Strips
• Plugs
• Insulators
• Snap fit connectors
• Seals

Acetal Copolymer & Homopolymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Plastic Sheet, 500mm x 330mm x 20mm
€ 208,631 Lot of 1 (ex VAT)