RS PRO White PE Rounded cable tie, 5mm Max. Bundle

Номер на артикул на RS: 233-512Марка: RS PRODistrelec Article No.: 30395022
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

Rounded cable tie

Maximum Bundle Diameter

5mm

Affixing Method

Nail

Material

PE

Colour

White

Width

5 mm

Depth

7.6mm

Dimensions [L x W x D]

5 x 7.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black PE Rounded cable tie, 6mm Max. Bundle
€ 5,561 Box of 100 (ex VAT)
NEUTRAL Cable Clip
P.O.A.1 Box of 100 (ex VAT)

€ 4,23

€ 4,23 1 Box of 100 (ex VAT)

RS PRO White PE Rounded cable tie, 5mm Max. Bundle

€ 4,23

€ 4,23 1 Box of 100 (ex VAT)

RS PRO White PE Rounded cable tie, 5mm Max. Bundle

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 4,23
15 - 24€ 4,01
25 - 49€ 3,83
50+€ 3,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black PE Rounded cable tie, 6mm Max. Bundle
€ 5,561 Box of 100 (ex VAT)
NEUTRAL Cable Clip
P.O.A.1 Box of 100 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

Rounded cable tie

Maximum Bundle Diameter

5mm

Affixing Method

Nail

Material

PE

Colour

White

Width

5 mm

Depth

7.6mm

Dimensions [L x W x D]

5 x 7.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Black PE Rounded cable tie, 6mm Max. Bundle
€ 5,561 Box of 100 (ex VAT)
NEUTRAL Cable Clip
P.O.A.1 Box of 100 (ex VAT)