RS PRO White PE Rectangular Cable Clip

Номер на артикул на RS: 233-578Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

Rectangular Cable Clip

Affixing Method

Nail

Material

PE

Colour

White

Length

9.9mm

Width

8.5 mm

Depth

8mm

Dimensions [L x W x D]

9.9 x 8.5 x 8mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Rectangular Cable - Clips

Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NEUTRAL Cable Clip
P.O.A.1 Box of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,36

€ 4,36 1 Box of 100 (ex VAT)

RS PRO White PE Rectangular Cable Clip

€ 4,36

€ 4,36 1 Box of 100 (ex VAT)

RS PRO White PE Rectangular Cable Clip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NEUTRAL Cable Clip
P.O.A.1 Box of 100 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cable Clip/Clamp Style

Rectangular Cable Clip

Affixing Method

Nail

Material

PE

Colour

White

Length

9.9mm

Width

8.5 mm

Depth

8mm

Dimensions [L x W x D]

9.9 x 8.5 x 8mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Rectangular Cable - Clips

Moulded PVC cable clips to suit twin +ECC and triple +ECC surface wiring cables. Complete with hardened masonry nails.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
NEUTRAL Cable Clip
P.O.A.1 Box of 100 (ex VAT)