Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO White Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

Номер на артикул на RS: 822-9767Марка: RS PRO
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

White

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

UL 94 V-2

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Nylon 66 Cable Glands - IP68

From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.

Features and Benefits

• Various threads are available
• Completely sealed against dust
• Excellent water resistance
• Locknut supplied
• Made with high quality Nylon 66
• UL Standard

What kind of protection is available on these glands?

Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.

What is a cable gland?

Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.

What are cable glands used for?

There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:

• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,98

€ 6,98 1 Pack of 10 (ex VAT)

RS PRO White Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68

€ 6,98

€ 6,98 1 Pack of 10 (ex VAT)

RS PRO White Nylon Cable Gland, M16 Thread, 5mm min., 10mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,98
10 - 19€ 6,68
20 - 29€ 6,51
30 - 39€ 6,17
40+€ 6,03
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

White

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

UL 94 V-2

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Nylon 66 Cable Glands - IP68

From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.

Features and Benefits

• Various threads are available
• Completely sealed against dust
• Excellent water resistance
• Locknut supplied
• Made with high quality Nylon 66
• UL Standard

What kind of protection is available on these glands?

Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.

What is a cable gland?

Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.

What are cable glands used for?

There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:

• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators

Може да се интересувате от