Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO White Mini Trunking Self-Adhesive - Closed Slot, W25 mm x D16mm, L2m, uPVC

Номер на артикул на RS: 917-1542Марка: RS PRODistrelec Article No.: 30420136
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

RS Pro

Width

25 mm

Depth

16mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

uPVC

Length

2m

Slot Type

Closed

Series

Mini

Standards Met

BS 4678 Part 4, RoHS Compliant

Страна на произход

Hungary

Детайли за продукта

RS PRO White mini self-adhesive trunking

From the great value brand RS PRO, comes a range of high quality white mini trunkings. Manufactured with a flat back and uPVC (unplasticised polyvinyl chloride), these trunkings have been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

Features and benefits:

  • Quick and easy to install

  • 2m length

  • 16mm depth

  • Clean white finish

  • Ideal for clean cable management.

Applications

Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor work spaces

  • Schools, Hospitals and Hotels

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Approvals

BS 4678 Part 4

Може да се интересувате от
RS PRO White Mini Trunking, W30 mm x D30mm, L2m, PVC
€ 5,463Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO White Mini Trunking Self-Adhesive - Closed Slot, W25 mm x D16mm, L2m, uPVC

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO White Mini Trunking Self-Adhesive - Closed Slot, W25 mm x D16mm, L2m, uPVC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO White Mini Trunking, W30 mm x D30mm, L2m, PVC
€ 5,463Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Width

25 mm

Depth

16mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

uPVC

Length

2m

Slot Type

Closed

Series

Mini

Standards Met

BS 4678 Part 4, RoHS Compliant

Страна на произход

Hungary

Детайли за продукта

RS PRO White mini self-adhesive trunking

From the great value brand RS PRO, comes a range of high quality white mini trunkings. Manufactured with a flat back and uPVC (unplasticised polyvinyl chloride), these trunkings have been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

Features and benefits:

  • Quick and easy to install

  • 2m length

  • 16mm depth

  • Clean white finish

  • Ideal for clean cable management.

Applications

Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor work spaces

  • Schools, Hospitals and Hotels

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Approvals

BS 4678 Part 4

Може да се интересувате от
RS PRO White Mini Trunking, W30 mm x D30mm, L2m, PVC
€ 5,463Each (In a Pack of 25) (ex VAT)